
TG2520SMN 32.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN32.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN32.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN32.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 32.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 32.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2520SMN 32.0000M-ECGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.21000 | kr.22.21 |
| 10 | kr.19.29600 | kr.192.96 |
| 25 | kr.18.25040 | kr.456.26 |
| 50 | kr.17.49500 | kr.874.75 |
| 100 | kr.16.77180 | kr.1,677.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.86176 | kr.3,965.44 |
| 500 | kr.15.20704 | kr.7,603.52 |
| 750 | kr.14.83683 | kr.11,127.62 |
| 1.250 | kr.14.38351 | kr.17,979.39 |
| 1.750 | kr.14.09269 | kr.24,662.21 |
| 2.500 | kr.13.79110 | kr.34,477.75 |
| 3.000 | kr.13.63942 | kr.40,918.26 |
| Unit Price without VAT: | kr.22.21000 |
|---|---|
| Unit Price with VAT: | kr.27.76250 |








