MC-146 32.7680KA-AGX ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.91570
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.91570
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.74427
Datasheet

Parametric Equivalent


EPSON
In Stock: 4.682
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.91568
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.91568
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.56660
Datasheet
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-AGX ROHS

DigiKey Part Number
114-MC-14632.7680KA-AGXROHS-ND
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-AGX ROHS
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (6.7x1.5)
Frequency
32.768 kHz
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Load Capacitance
7pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC-146 32.7680KA-AG: PURE SNEPSON0MC-14632.7680KA-AG:PURESN-NDkr.6.91570Parametric Equivalent
MC-146 32.7680KA-AG: ROHSEPSON0MC-14632.7680KA-AG:ROHS-NDkr.6.91570Parametric Equivalent
MC-146 32.7680KA-AG0: PURE SNEPSON0114-MC-14632.7680KA-AG0:PURESNTR-NDkr.2.74427Parametric Equivalent
MC-146 32.7680KA-AG0: ROHSEPSON4.682SER4304CT-NDkr.4.31000Parametric Equivalent
MC-146 32.7680KA-AG3:PURE SNEPSON0MC-14632.7680KA-AG3:PURESN-NDkr.6.91568Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.6.91570kr.691.57
Unit Price without VAT:kr.6.91570
Unit Price with VAT:kr.8.64463