
MC-146 32.7680KA-AG0: ROHS | |
|---|---|
DigiKey Part Number | SER4304TR-ND - Tape & Reel (TR) SER4304CT-ND - Cut Tape (CT) SER4304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-AG0: ROHS |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.74700 | kr.37.47 |
| 25 | kr.3.54280 | kr.88.57 |
| 50 | kr.3.39580 | kr.169.79 |
| 100 | kr.3.25560 | kr.325.56 |
| 250 | kr.3.07896 | kr.769.74 |
| 500 | kr.2.95140 | kr.1,475.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82935 | kr.2,829.35 |
| 2.000 | kr.2.71235 | kr.5,424.70 |
| 3.000 | kr.2.64619 | kr.7,938.57 |
| 5.000 | kr.2.56516 | kr.12,825.80 |
| 7.000 | kr.2.51316 | kr.17,592.12 |
| 10.000 | kr.2.45922 | kr.24,592.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


