Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-146 32.7680KA-AG: ROHS | |
|---|---|
DigiKey Part Number | MC-14632.7680KA-AG:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-AG: ROHS |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-146 32.7680KA-AC: PURE SN | EPSON | 0 | MC-14632.7680KA-AC:PURESN-ND | kr.6.91570 | Similar |
| MC-146 32.7680KA-AC: ROHS | EPSON | 100 | MC-14632.7680KA-AC:ROHS-ND | kr.9.13000 | Similar |
| MC-146 32.7680KA-E: ROHS | EPSON | 100 | MC-14632.7680KA-E:ROHS-ND | kr.9.13000 | Similar |
| MC-146 32.7680KA-AG: PURE SN | EPSON | 0 | MC-14632.7680KA-AG:PURESN-ND | kr.6.91570 | Parametric Equivalent |
| MC-146 32.7680KA-AG0: PURE SN | EPSON | 0 | 114-MC-14632.7680KA-AG0:PURESNTR-ND | kr.2.74427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.91570 | kr.691.57 |
| Unit Price without VAT: | kr.6.91570 |
|---|---|
| Unit Price with VAT: | kr.8.64463 |


