Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

FA-238 16.0000MD-K | |
|---|---|
DigiKey Part Number | FA-23816.0000MD-K-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MD-K |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MD-K Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 16.0000MA30X-K | EPSON | 0 | FA-20H16.0000MA30X-K-ND | kr.6.22400 | Similar |
| FA-20H 16.0000MD30X-W | EPSON | 0 | FA-20H16.0000MD30X-W-ND | kr.6.22400 | Similar |
| FA-238 16.0000MD-W | EPSON | 0 | FA-23816.0000MD-W-ND | kr.5.11000 | Similar |
| FA-238 16.0000MD30X-AC | EPSON | 0 | FA-23816.0000MD30X-AC-ND | kr.5.11000 | Similar |
| FA-238 16.0000MD30X-W | EPSON | 0 | FA-23816.0000MD30X-W-ND | kr.5.11000 | Similar |





