
R2520-16.000-12-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-12-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-12-3030-EXT-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.45320 | kr.36.33 |
| 50 | kr.1.39480 | kr.69.74 |
| 100 | kr.1.33650 | kr.133.65 |
| 250 | kr.1.26396 | kr.315.99 |
| 500 | kr.1.21182 | kr.605.91 |
| 1.000 | kr.1.16161 | kr.1,161.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08638 | kr.3,259.14 |
| 6.000 | kr.1.04143 | kr.6,248.58 |
| 9.000 | kr.1.01601 | kr.9,144.09 |
| 15.000 | kr.0.98489 | kr.14,773.35 |
| 21.000 | kr.0.96491 | kr.20,263.11 |
| 30.000 | kr.0.94418 | kr.28,325.40 |
| 36.000 | kr.0.93376 | kr.33,615.36 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

