Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 16.0000MD30X-W | |
|---|---|
DigiKey Part Number | FA-20H16.0000MD30X-W-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MD30X-W |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MD30X-W Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 16.0000MA30X-K | EPSON | 0 | FA-20H16.0000MA30X-K-ND | kr.6.22400 | Similar |
| FA-20H 16.0000MD30X-W0 | EPSON | 0 | 114-FA-20H16.0000MD30X-W0TR-ND | kr.2.64651 | Parametric Equivalent |
| FA-20H 16.0000MD30X-W5 | EPSON | 0 | 114-FA-20H16.0000MD30X-W5TR-ND | kr.2.47518 | Parametric Equivalent |
| SX2B16.000F1210F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX2B16.000F1210F30TR-ND | kr.6.84700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.22400 | kr.622.40 |
| Unit Price without VAT: | kr.6.22400 |
|---|---|
| Unit Price with VAT: | kr.7.78000 |



