Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 40.0000MF10Z-K5 | |
|---|---|
DigiKey Part Number | FA-20H40.0000MF10Z-K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 40.0000MF10Z-K5 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 40.0000MF10Z-K5 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 40.0000MF10Z-K3 | EPSON | 18.820 | SER3753CT-ND | kr.6.66000 | Similar |
| FA2016AN 40.0000MF10Z-AJ3 | EPSON | 0 | FA2016AN40.0000MF10Z-AJ3-ND | kr.9.45140 | Similar |
| FA-20H 40.0000MF10Z-K | EPSON | 0 | FA-20H40.0000MF10Z-K-ND | kr.6.22400 | Parametric Equivalent |
| FA-20H 40.0000MF10Z-K0 | EPSON | 980 | 114-FA-20H40.0000MF10Z-K0CT-ND | kr.4.06000 | Parametric Equivalent |
| FA-20H 40.0000MF10Z-K3 | EPSON | 11.968 | SER4045CT-ND | kr.8.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30522 | kr.6,915.66 |
| Unit Price without VAT: | kr.2.30522 |
|---|---|
| Unit Price with VAT: | kr.2.88153 |




