
FA-20H 40.0000MF10Z-K3 | |
|---|---|
DigiKey Part Number | SER4045TR-ND - Tape & Reel (TR) SER4045CT-ND - Cut Tape (CT) SER4045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 40.0000MF10Z-K3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 40.0000MF10Z-K3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.20200 | kr.72.02 |
| 25 | kr.6.81160 | kr.170.29 |
| 50 | kr.6.53020 | kr.326.51 |
| 100 | kr.6.25950 | kr.625.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.91952 | kr.1,479.88 |
| 500 | kr.5.67480 | kr.2,837.40 |
| 750 | kr.5.53635 | kr.4,152.26 |
| 1.250 | kr.5.36678 | kr.6,708.48 |
| 1.750 | kr.5.25800 | kr.9,201.50 |
| 2.500 | kr.5.14516 | kr.12,862.90 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |



