FA-20H 40.0000MF10Z-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.6.68490
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.22400
Datasheet

Parametric Equivalent


EPSON
In Stock: 980
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


EPSON
In Stock: 11.968
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.30522
Datasheet
40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 40.0000MF10Z-K

DigiKey Part Number
FA-20H40.0000MF10Z-K-ND
Manufacturer
Manufacturer Product Number
FA-20H 40.0000MF10Z-K
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 40.0000MF10Z-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-118T 40.0000MF10Z-KEPSON0FA-118T40.0000MF10Z-K-NDkr.6.68490Similar
FA-20H 40.0000MF10Z-AJEPSON0FA-20H40.0000MF10Z-AJ-NDkr.6.22400Similar
FA-20H 40.0000MF10Z-K0EPSON980114-FA-20H40.0000MF10Z-K0CT-NDkr.4.06000Parametric Equivalent
FA-20H 40.0000MF10Z-K3EPSON11.968SER4045CT-NDkr.8.31000Parametric Equivalent
FA-20H 40.0000MF10Z-K5EPSON0FA-20H40.0000MF10Z-K5-NDkr.2.30522Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.6.22400kr.622.40
Unit Price without VAT:kr.6.22400
Unit Price with VAT:kr.7.78000