
FA-20H 25.0000MF20X-K0 | |
|---|---|
DigiKey Part Number | SER4239TR-ND - Tape & Reel (TR) SER4239CT-ND - Cut Tape (CT) SER4239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.0000MF20X-K0 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 25.0000MF20X-K0 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.31440 | kr.82.86 |
| 50 | kr.3.17640 | kr.158.82 |
| 100 | kr.3.04510 | kr.304.51 |
| 250 | kr.2.87988 | kr.719.97 |
| 500 | kr.2.76068 | kr.1,380.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64651 | kr.2,646.51 |
| 2.000 | kr.2.53708 | kr.5,074.16 |
| 3.000 | kr.2.47518 | kr.7,425.54 |
| 5.000 | kr.2.39936 | kr.11,996.80 |
| 7.000 | kr.2.35074 | kr.16,455.18 |
| 10.000 | kr.2.30027 | kr.23,002.70 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |










