Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

B32559C1474K289 | |
|---|---|
DigiKey Part Number | 495-2843-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32559C1474K289 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.138" W (7.00mm x 3.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |







