
DMT1P47K-F | |
|---|---|
DigiKey Part Number | DMT1P47K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMT1P47K-F |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1P47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.079" L x 0.421" W (27.40mm x 10.70mm) | |
Height - Seated (Max) | 0.694" (17.62mm) | |
Termination | PC Pins | |
Lead Spacing | 0.921" (23.40mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.16.82600 | kr.168.26 |
| 50 | kr.14.04560 | kr.702.28 |
| 200 | kr.12.47680 | kr.2,495.36 |
| 600 | kr.11.60167 | kr.6,961.00 |
| 1.000 | kr.11.27804 | kr.11,278.04 |
| 2.600 | kr.10.78393 | kr.28,038.22 |
| 5.000 | kr.10.51446 | kr.52,572.30 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

