160474K100E-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.53229
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.997
Unit Price: kr.16.32000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: kr.23.94000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 2.357
Unit Price: kr.4.80000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 189
Unit Price: kr.4.93000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 4.033
Unit Price: kr.6.08000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 5.587
Unit Price: kr.5.82000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 47
Unit Price: kr.6.14000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 6.000
Unit Price: kr.3.84000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 2.627
Unit Price: kr.4.03000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 12.961
Unit Price: kr.4.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53221
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.60504
Datasheet
160334J100E-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160474K100E-F

DigiKey Part Number
160474K100E-F-ND
Manufacturer
Manufacturer Product Number
160474K100E-F
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160474K100E-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.5.78067kr.11,561.34
Unit Price without VAT:kr.5.78067
Unit Price with VAT:kr.7.22584