Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B41856C4228M000 | |
|---|---|
DigiKey Part Number | B41856C4228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41856C4228M000 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41856C4228M000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C4228M000 | TDK | 1.619 | 495-B41888C4228M000-ND | kr.11.48000 | Upgrade |
| B41858C4228M000 | TDK | 2.945 | 495-B41858C4228M000-ND | kr.10.65000 | Parametric Equivalent |
| 16RX302200M12.5X25 | Rubycon | 0 | 16RX302200M12.5X25-ND | kr.3.56181 | Upgrade |
| 16YXF2200MEFC12.5X25 | Rubycon | 2 | 1189-3679-ND | kr.6.97000 | Upgrade |
| 16YXG2200MEFC12.5X25 | Rubycon | 0 | 1189-16YXG2200MEFC12.5X25-ND | kr.2.33154 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.48606 | kr.7,458.18 |
| Unit Price without VAT: | kr.2.48606 |
|---|---|
| Unit Price with VAT: | kr.3.10758 |














