
EEU-FS1E222 | |
|---|---|
DigiKey Part Number | P122395-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1E222 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1E222 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA250ELL222MK25S | Chemi-Con | 626 | 565-EKYA250ELL222MK25S-ND | kr.13.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.50000 | kr.12.50 |
| 10 | kr.8.18600 | kr.81.86 |
| 50 | kr.6.37660 | kr.318.83 |
| 200 | kr.5.33215 | kr.1,066.43 |
| 600 | kr.4.73838 | kr.2,843.03 |
| 1.000 | kr.4.51629 | kr.4,516.29 |
| 2.600 | kr.4.17432 | kr.10,853.23 |
| 5.000 | kr.3.98598 | kr.19,929.90 |
| Unit Price without VAT: | kr.12.50000 |
|---|---|
| Unit Price with VAT: | kr.15.62500 |

