
B41858C4228M000 | |
|---|---|
DigiKey Part Number | 495-B41858C4228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C4228M000 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C4228M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.028 A @ 100 kHz |
Part Status Not For New Designs | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C4228M000 | TDK | 1.619 | 495-B41888C4228M000-ND | kr.11.48000 | Upgrade |
| ELXZ160ELL222MK25S | Chemi-Con | 129 | 565-1937-ND | kr.12.11000 | Upgrade |
| ELZA250ELL222MK25S | Chemi-Con | 540 | 565-3611-ND | kr.20.92000 | Upgrade |
| MAL214655222E3 | Vishay Beyschlag/Draloric/BC Components | 12 | 4464PHBK-ND | kr.22.57000 | Upgrade |
| MAL214665222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665222E3-ND | kr.9.29869 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.93600 | kr.69.36 |
| 50 | kr.5.38520 | kr.269.26 |
| 250 | kr.4.37232 | kr.1,093.08 |
| 500 | kr.4.05328 | kr.2,026.64 |
| 1.000 | kr.3.78815 | kr.3,788.15 |
| 2.500 | kr.3.50523 | kr.8,763.08 |
| 5.000 | kr.3.33294 | kr.16,664.70 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

