MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B41851F8108M000 | |
|---|---|
DigiKey Part Number | 495-B41851F8108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41851F8108M000 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 200mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.6.78400 | kr.67.84 |
| 50 | kr.6.19140 | kr.309.57 |
| 100 | kr.5.07200 | kr.507.20 |
| 500 | kr.4.04800 | kr.2,024.00 |
| 1.000 | kr.3.57178 | kr.3,571.78 |
| 2.500 | kr.3.33366 | kr.8,334.15 |
| 5.000 | kr.3.30720 | kr.16,536.00 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |












