Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

MAL214858102E3 | |
|---|---|
DigiKey Part Number | MAL214858102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214858102E3 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 100 Hz |
Packaging Bulk | Impedance 49 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214838102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214838102E3-ND | kr.10.83193 | Parametric Equivalent |
| MAL214868102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214868102E3-ND | kr.10.47816 | Parametric Equivalent |
| 63YXJ1000M16X25 | Rubycon | 2.490 | 1189-4229-ND | kr.12.87000 | Upgrade |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | kr.16.61000 | Upgrade |
| EKYB630ELL102ML25S | Chemi-Con | 12.186 | 565-EKYB630ELL102ML25S-ND | kr.15.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.10.37444 | kr.7,780.83 |
| Unit Price without VAT: | kr.10.37444 |
|---|---|
| Unit Price with VAT: | kr.12.96805 |






