Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252A8568M000 | |
|---|---|
DigiKey Part Number | 495-76918-ND |
Manufacturer | |
Manufacturer Product Number | B41252A8568M000 |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.51 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J562MELB45 | Nichicon | 272 | 493-8688-ND | kr.44.06000 | Direct |
| 381LQ562M080K452 | Cornell Dubilier Knowles | 0 | 381LQ562M080K452-ND | kr.31.78939 | Parametric Equivalent |
| 381LX562M063K452 | Cornell Dubilier Knowles | 3.243 | 338-2560-ND | kr.56.87000 | Parametric Equivalent |
| 80MXC5600MEFC30X45 | Rubycon | 0 | 80MXC5600MEFC30X45-ND | kr.29.19190 | Parametric Equivalent |
| 80MXC5600MEFCSN30X45 | Rubycon | 0 | 80MXC5600MEFCSN30X45-ND | kr.31.19470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.49000 | kr.43.49 |
| 10 | kr.30.55200 | kr.305.52 |
| 80 | kr.24.02300 | kr.1,921.84 |
| 160 | kr.22.53631 | kr.3,605.81 |
| 560 | kr.20.45975 | kr.11,457.46 |
| 1.040 | kr.20.32665 | kr.21,139.72 |
| Unit Price without VAT: | kr.43.49000 |
|---|---|
| Unit Price with VAT: | kr.54.36250 |





