
381LX562M063K452 | |
|---|---|
DigiKey Part Number | 338-2560-ND |
Manufacturer | |
Manufacturer Product Number | 381LX562M063K452 |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX562M063A032 | Cornell Dubilier Knowles | 907 | 338-2321-ND | kr.45.97000 | Similar |
| LGY1J562MELB45 | Nichicon | 272 | 493-8688-ND | kr.44.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.87000 | kr.56.87 |
| 10 | kr.40.37900 | kr.403.79 |
| 80 | kr.32.06450 | kr.2,565.16 |
| 160 | kr.30.17206 | kr.4,827.53 |
| 560 | kr.27.52782 | kr.15,415.58 |
| 1.040 | kr.26.51528 | kr.27,575.89 |
| Unit Price without VAT: | kr.56.87000 |
|---|---|
| Unit Price with VAT: | kr.71.08750 |

