
E2008S.41.10 | |
|---|---|
DigiKey Part Number | CE2008G-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2008S.41.10 |
Description | CABLE 8COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.69000 | kr.178.69 |
| 2 | kr.170.14000 | kr.340.28 |
| 3 | kr.165.31667 | kr.495.95 |
| 5 | kr.159.40000 | kr.797.00 |
| 7 | kr.155.60571 | kr.1,089.24 |
| 10 | kr.151.66400 | kr.1,516.64 |
| 25 | kr.141.92560 | kr.3,548.14 |
| 50 | kr.134.90780 | kr.6,745.39 |
| 100 | kr.128.17370 | kr.12,817.37 |
| Unit Price without VAT: | kr.178.69000 |
|---|---|
| Unit Price with VAT: | kr.223.36250 |




