8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2008S.41.10

DigiKey Part Number
CE2008G-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2008S.41.10
Description
CABLE 8COND 22AWG GRAY SHLD 100'
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.344.20000kr.344.20
2kr.327.65000kr.655.30
3kr.318.29000kr.954.87
5kr.306.83000kr.1,534.15
7kr.299.47429kr.2,096.32
10kr.291.83000kr.2,918.30
25kr.272.93960kr.6,823.49
50kr.266.66540kr.13,333.27
Manufacturers Standard Package
Unit Price without VAT:kr.344.20000
Unit Price with VAT:kr.430.25000
Alternate Length
CABLE 8COND 22AWG GRAY SHLD
In-Stock: 15
Unit Price: kr.2,376.17000
CABLE 8COND 22AWG GRAY SHLD 50'
In-Stock: 4
Unit Price: kr.176.19000
CABLE 8COND 22AWG GRAY SHLD 25'
In-Stock: 19
Unit Price: kr.95.73000