8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2008S.41.10

DigiKey Part Number
CE2008G-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2008S.41.10
Description
CABLE 8COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,409.90000kr.2,409.90
2kr.2,291.62000kr.4,583.24
3kr.2,224.67333kr.6,674.02
5kr.2,145.71600kr.10,728.58
Manufacturers Standard Package
Unit Price without VAT:kr.2,409.90000
Unit Price with VAT:kr.3,012.37500
Alternate Length
CABLE 8COND 22AWG GRAY SHLD 100'
In-Stock: 9
Unit Price: kr.349.08000
CABLE 8COND 22AWG GRAY SHLD 50'
In-Stock: 4
Unit Price: kr.178.69000
CABLE 8COND 22AWG GRAY SHLD 25'
In-Stock: 19
Unit Price: kr.97.09000