Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5886.41.01

DigiKey Part Number
C5886-41-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5886.41.01
Description
CABLE COAX RISER RG-6 18AWG 500'
Customer Reference
Detailed Description
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.632.45000kr.632.45
2kr.601.85000kr.1,203.70
3kr.584.53000kr.1,753.59
5kr.563.34600kr.2,816.73
7kr.549.72857kr.3,848.10
10kr.535.60000kr.5,356.00
25kr.500.65520kr.12,516.38
50kr.475.45340kr.23,772.67
100kr.451.25740kr.45,125.74
Manufacturers Standard Package
Unit Price without VAT:kr.632.45000
Unit Price with VAT:kr.790.56250
Alternate Length
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 4000
Unit Price: kr.4.62201
CABLE COAX RISER RG-6 18AWG 50'
In-Stock: 0
Unit Price: kr.98.06000
CABLE COAX RISER RG-6 18AWG 100'
In-Stock: 0
Unit Price: kr.163.06000