Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5886.41.01

DigiKey Part Number
C5886-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5886.41.01
Description
CBL COAX RISER RG-6 18AWG 1000'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.4.62201kr.4,622.01
2.000kr.4.39189kr.8,783.78
3.000kr.4.26159kr.12,784.77
5.000kr.4.10184kr.20,509.20
7.000kr.3.99917kr.27,994.19
10.000kr.3.89256kr.38,925.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.62201
Unit Price with VAT:kr.5.77751
Alternate Length
CABLE COAX RISER RG-6 18AWG 50'
In-Stock: 0
Unit Price: kr.98.06000
CABLE COAX RISER RG-6 18AWG 100'
In-Stock: 0
Unit Price: kr.163.06000
CABLE COAX RISER RG-6 18AWG 500'
In-Stock: 0
Unit Price: kr.632.45000