
C5886.41.01 | |
|---|---|
DigiKey Part Number | C5886-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5886.41.01 |
Description | CABLE COAX RISER RG-6 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.06000 | kr.163.06 |
| 2 | kr.155.28500 | kr.310.57 |
| 3 | kr.150.87000 | kr.452.61 |
| 5 | kr.145.48600 | kr.727.43 |
| 7 | kr.142.02000 | kr.994.14 |
| 10 | kr.138.42500 | kr.1,384.25 |
| 25 | kr.129.54920 | kr.3,238.73 |
| 50 | kr.123.15000 | kr.6,157.50 |
| 100 | kr.117.01060 | kr.11,701.06 |
| Unit Price without VAT: | kr.163.06000 |
|---|---|
| Unit Price with VAT: | kr.203.82500 |




