
C0786A.41.10 | |
|---|---|
DigiKey Part Number | C0786A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0786A.41.10 |
Description | CABLE 15CON 20AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.393" (9.98mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,851.46000 | kr.7,851.46 |
| 2 | kr.7,460.06500 | kr.14,920.13 |
| 3 | kr.7,238.46333 | kr.21,715.39 |
| 5 | kr.6,966.75800 | kr.34,833.79 |
| 7 | kr.6,792.18286 | kr.47,545.28 |
| Unit Price without VAT: | kr.7,851.46000 |
|---|---|
| Unit Price with VAT: | kr.9,814.32500 |




