
C0786A.41.10 | |
|---|---|
DigiKey Part Number | C0786A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0786A.41.10 |
Description | CABLE 15COND 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.393" (9.98mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,497.73000 | kr.13,497.73 |
| 2 | kr.12,819.65000 | kr.25,639.30 |
| 3 | kr.12,435.56333 | kr.37,306.69 |
| 5 | kr.11,964.59600 | kr.59,822.98 |
| Unit Price without VAT: | kr.13,497.73000 |
|---|---|
| Unit Price with VAT: | kr.16,872.16250 |




