C0786A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0786A.41.10

DigiKey Part Number
C0786A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0786A.41.10
Description
CABLE 15CON 20AWG GRAY SHLD 100'
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.393" (9.98mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 11.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,792.77000kr.1,792.77
2kr.1,705.09000kr.3,410.18
3kr.1,655.46667kr.4,966.40
5kr.1,594.65000kr.7,973.25
7kr.1,555.59286kr.10,889.15
10kr.1,515.02100kr.15,150.21
25kr.1,414.65840kr.35,366.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,792.77000
Unit Price with VAT:kr.2,240.96250
Alternate Length
CABLE 15COND 20AWG GRAY SHLD
In-Stock: 1
Unit Price: kr.13,497.73000
CABLE 15COND 20AWG GRAY SHLD 50'
In-Stock: 11
Unit Price: kr.938.69000
CABLE 15CON 20AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: kr.7,851.46000