C0743A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0743A.41.10

DigiKey Part Number
W406-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0743A.41.10
Description
CABLE 6COND 24AWG GRY SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 248.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,424.77000kr.3,424.77
2kr.3,255.97000kr.6,511.94
3kr.3,160.40667kr.9,481.22
5kr.3,043.26400kr.15,216.32
7kr.2,967.99143kr.20,775.94
10kr.2,889.83700kr.28,898.37
Manufacturers Standard Package
Unit Price without VAT:kr.3,424.77000
Unit Price with VAT:kr.4,280.96250
Alternate Length
CABLE 6COND 24AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: kr.472.32000
CABLE 6COND 24AWG GRAY SHLD
In-Stock: 4
Unit Price: kr.1,918.08000