
C0743A.12.10 | |
|---|---|
DigiKey Part Number | W406-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0743A.12.10 |
Description | CABLE 6COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.472.32000 | kr.472.32 |
| 2 | kr.449.53500 | kr.899.07 |
| 3 | kr.436.65000 | kr.1,309.95 |
| 5 | kr.420.86400 | kr.2,104.32 |
| 7 | kr.410.73429 | kr.2,875.14 |
| 10 | kr.400.21800 | kr.4,002.18 |
| 25 | kr.374.20280 | kr.9,355.07 |
| 50 | kr.355.44840 | kr.17,772.42 |
| 100 | kr.337.44380 | kr.33,744.38 |
| Unit Price without VAT: | kr.472.32000 |
|---|---|
| Unit Price with VAT: | kr.590.40000 |



