
C0743A.18.10 | |
|---|---|
DigiKey Part Number | W406-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0743A.18.10 |
Description | CABLE 6COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,918.08000 | kr.1,918.08 |
| 2 | kr.1,824.16000 | kr.3,648.32 |
| 3 | kr.1,771.03000 | kr.5,313.09 |
| 5 | kr.1,705.90800 | kr.8,529.54 |
| 7 | kr.1,664.08286 | kr.11,648.58 |
| 10 | kr.1,620.64000 | kr.16,206.40 |
| 25 | kr.1,513.16240 | kr.37,829.06 |
| Unit Price without VAT: | kr.1,918.08000 |
|---|---|
| Unit Price with VAT: | kr.2,397.60000 |



