
C0562A.41.10 | |
---|---|
DigiKey Part Number | C0562AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0562A.41.10 |
Description | MULTI-PAIR 8COND 18AWG GRAY 500' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.440" (11.18mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6,987.65000 | kr.6,987.65 |
2 | kr.6,639.90500 | kr.13,279.81 |
3 | kr.6,442.98667 | kr.19,328.96 |
5 | kr.6,201.56200 | kr.31,007.81 |
7 | kr.6,046.47286 | kr.42,325.31 |
10 | kr.5,885.33800 | kr.58,853.38 |
Unit Price without VAT: | kr.6,987.65000 |
---|---|
Unit Price with VAT: | kr.8,734.56250 |