
C0562A.41.10 | |
---|---|
DigiKey Part Number | C0562AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0562A.41.10 |
Description | MULTI-PAIR 8COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.440" (11.18mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.844.16000 | kr.844.16 |
2 | kr.803.20000 | kr.1,606.40 |
3 | kr.780.05333 | kr.2,340.16 |
5 | kr.751.65400 | kr.3,758.27 |
7 | kr.733.43143 | kr.5,134.02 |
10 | kr.714.51500 | kr.7,145.15 |
25 | kr.667.69920 | kr.16,692.48 |
50 | kr.633.93660 | kr.31,696.83 |
100 | kr.601.51810 | kr.60,151.81 |
Unit Price without VAT: | kr.844.16000 |
---|---|
Unit Price with VAT: | kr.1,055.20000 |