
C0562A.41.10 | |
---|---|
DigiKey Part Number | C0562AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0562A.41.10 |
Description | MULTI-PAIR 8COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.440" (11.18mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,600.06000 | kr.1,600.06 |
2 | kr.1,521.89000 | kr.3,043.78 |
3 | kr.1,477.65333 | kr.4,432.96 |
5 | kr.1,423.45000 | kr.7,117.25 |
7 | kr.1,388.63571 | kr.9,720.45 |
10 | kr.1,352.48600 | kr.13,524.86 |
25 | kr.1,263.04000 | kr.31,576.00 |
50 | kr.1,198.50880 | kr.59,925.44 |
Unit Price without VAT: | kr.1,600.06000 |
---|---|
Unit Price with VAT: | kr.2,000.07500 |