Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RFS-50V470MH4#5 | |
|---|---|
DigiKey Part Number | 604-1127-ND |
Manufacturer | |
Manufacturer Product Number | RFS-50V470MH4#5 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DX476M063CC2D | Vishay Sprague | 0 | 510DX476M063CC2D-ND | kr.26.47181 | Upgrade |
| 511D476M063CC3D | Vishay Sprague | 0 | 511D476M063CC3D-ND | kr.22.41005 | Upgrade |
| 678D476M050CC3D | Vishay Sprague | 0 | 678D476M050CC3D-ND | kr.25.55319 | Upgrade |
| UFW2A470MPD | Nichicon | 2.120 | 493-3184-ND | kr.3.36000 | Upgrade |
| UKW2A470MPD | Nichicon | 1.434 | 493-15520-ND | kr.7.04000 | Upgrade |







