510DX476M063CC2D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 176
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 187
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.299
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.149
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 509
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.048
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.041
Unit Price: kr.6.59000
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.975Ohm @ 120Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510DX476M063CC2D

DigiKey Part Number
510DX476M063CC2D-ND
Manufacturer
Manufacturer Product Number
510DX476M063CC2D
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.975Ohm @ 120Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
231 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
404 mA @ 40 kHz
Part Status
Active
Impedance
578 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.630" (16.00mm)
ESR (Equivalent Series Resistance)
1.975Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REH1013470M063KKYOCERA AVX176478-REH1013470M063KCT-NDkr.2.92000Parametric Equivalent
REH1016470M100KKYOCERA AVX187478-REH1016470M100KCT-NDkr.3.42000Parametric Equivalent
UBT1J470MPD8Nichicon3.299UBT1J470MPD8-NDkr.6.28000Parametric Equivalent
UBT1J470MPD8TDNichicon2.149493-UBT1J470MPD8TDCT-NDkr.5.90000Parametric Equivalent
UBT1K470MPD8TDNichicon509493-UBT1K470MPD8TDCT-NDkr.6.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
425kr.26.47181kr.11,250.52
Manufacturers Standard Package
Unit Price without VAT:kr.26.47181
Unit Price with VAT:kr.33.08976