678D476M050CC3D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.25.55319
Datasheet

Upgrade


Nichicon
In Stock: 3.636
Unit Price: kr.3.68000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.25Ohm @ 20Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D476M050CC3D

DigiKey Part Number
678D476M050CC3D-ND
Manufacturer
Manufacturer Product Number
678D476M050CC3D
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.25Ohm @ 20Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Impedance
275 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.630" (16.00mm)
ESR (Equivalent Series Resistance)
1.25Ohm @ 20Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D476M050CC4DVishay Sprague0678D476M050CC4D-NDkr.25.55319Direct
UPW2A470MPDNichicon3.636493-1973-NDkr.3.68000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
360kr.25.55319kr.9,199.15
Manufacturers Standard Package
Unit Price without VAT:kr.25.55319
Unit Price with VAT:kr.31.94149