RFS-16V102MJ7#5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 140
Unit Price: kr.10.62000
Datasheet

Upgrade


Chemi-Con
In Stock: 423
Unit Price: kr.11.20000
Datasheet

Upgrade


Nichicon
In Stock: 91
Unit Price: kr.17.15000
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 4.232
Unit Price: kr.14.34000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 781
Unit Price: kr.14.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.988
Unit Price: kr.12.99000
Datasheet

Similar


Nichicon
In Stock: 8.013
Unit Price: kr.3.97000
Datasheet

Similar


Nichicon
In Stock: 2.778
Unit Price: kr.7.42000
Datasheet

Similar


Nichicon
In Stock: 4.194
Unit Price: kr.12.22000
Datasheet
RFS Series 16.00mm x 31.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-16V102MJ7#5

DigiKey Part Number
604-1111-ND
Manufacturer
Manufacturer Product Number
RFS-16V102MJ7#5
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.315 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes