



UKW1J102MHD | |
|---|---|
DigiKey Part Number | 493-15499-ND |
Manufacturer | |
Manufacturer Product Number | UKW1J102MHD |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J102MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.15000 | kr.17.15 |
| 10 | kr.11.39200 | kr.113.92 |
| 50 | kr.9.00360 | kr.450.18 |
| 400 | kr.7.10320 | kr.2,841.28 |
| 800 | kr.6.67088 | kr.5,336.70 |
| 1.200 | kr.6.45269 | kr.7,743.23 |
| 2.800 | kr.6.06670 | kr.16,986.76 |
| 5.200 | kr.5.83530 | kr.30,343.56 |
| 10.000 | kr.5.77709 | kr.57,770.90 |
| Unit Price without VAT: | kr.17.15000 |
|---|---|
| Unit Price with VAT: | kr.21.43750 |

