
108CKR063M | |
|---|---|
DigiKey Part Number  | 108CKR063M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 108CKR063M  | 
Description  | CAP ALUM 1000UF 20% 63V RADIAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 63 V  | |
ESR (Equivalent Series Resistance)  | 166mOhm @ 120Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.67 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.338 A @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.630" Dia (16.00mm)  | |
Height - Seated (Max)  | 1.240" (31.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 | 
| 10 | kr.9.42700 | kr.94.27 | 
| 50 | kr.7.39720 | kr.369.86 | 
| 100 | kr.6.75520 | kr.675.52 | 
| 500 | kr.5.65108 | kr.2,825.54 | 
| 1.000 | kr.5.30374 | kr.5,303.74 | 
| 2.500 | kr.4.93317 | kr.12,332.92 | 
| 5.000 | kr.4.70756 | kr.23,537.80 | 
| Unit Price without VAT: | kr.14.34000 | 
|---|---|
| Unit Price with VAT: | kr.17.92500 | 

