
694H319-569-211 | |
|---|---|
DigiKey Part Number | 151-694H319-569-211TR-ND - Tape & Reel (TR) 151-694H319-569-211CT-ND - Cut Tape (CT) 151-694H319-569-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694H319-569-211 |
Description | 690 SERIES HDMI TYPE-D CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 694H319-569-211 Models |
Category | Termination Solder |
Manufacturer EDAC Inc. | Operating Temperature -25°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.8A |
Part Status Active | Voltage - Rated 40VAC, 30VDC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 694D119-664-011 | EDAC Inc. | 2.371 | 151-694D119-664-011CT-ND | kr.9.51000 | Parametric Equivalent |
| 694H319-562-211 | EDAC Inc. | 680 | 151-694H319-562-211CT-ND | kr.8.94000 | Parametric Equivalent |
| 10029449-001RLF | Amphenol CS (FCI) | 26.646 | 609-1010-1-ND | kr.12.11000 | Parametric Equivalent |
| 10029449-101RLF | Amphenol CS (FCI) | 416 | 609-10029449-101RLFCT-ND | kr.50.02000 | Parametric Equivalent |
| 10029449-111RLF | Amphenol CS (FCI) | 13.567 | 609-4614-1-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.8.79400 | kr.87.94 |
| 25 | kr.8.24200 | kr.206.05 |
| 50 | kr.7.84640 | kr.392.32 |
| 100 | kr.7.47170 | kr.747.17 |
| 250 | kr.7.00368 | kr.1,750.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.45159 | kr.5,161.27 |
| 1.600 | kr.6.14374 | kr.9,829.98 |
| 2.400 | kr.5.97054 | kr.14,329.30 |
| 4.000 | kr.5.75934 | kr.23,037.36 |
| 5.600 | kr.5.62434 | kr.31,496.30 |
| 8.000 | kr.5.48470 | kr.43,877.60 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

