HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

694H319-562-211

DigiKey Part Number
151-694H319-562-211TR-ND - Tape & Reel (TR)
151-694H319-562-211CT-ND - Cut Tape (CT)
151-694H319-562-211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
694H319-562-211
Description
690 SERIES HDMI TYPE-D CONNECTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
694H319-562-211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
EDAC Inc.
Operating Temperature
-25°C ~ 80°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.8A
Part Status
Active
Voltage - Rated
40VAC, 30VDC
Connector Type
HDMI
Shielding
Shielded
Number of Contacts
19
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
694D119-664-011EDAC Inc.2.375151-694D119-664-011CT-NDkr.9.51000Parametric Equivalent
694H319-569-211EDAC Inc.799151-694H319-569-211CT-NDkr.10.33000Parametric Equivalent
10029449-001RLFAmphenol CS (FCI)6.648609-1010-1-NDkr.12.11000Parametric Equivalent
10029449-101RLFAmphenol CS (FCI)416609-10029449-101RLFCT-NDkr.50.02000Parametric Equivalent
10029449-111RLFAmphenol CS (FCI)13.602609-4614-1-NDkr.6.59000Parametric Equivalent
In-Stock: 680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.7.61400kr.76.14
25kr.7.13640kr.178.41
50kr.6.79520kr.339.76
100kr.6.47060kr.647.06
250kr.6.06536kr.1,516.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.14095kr.4,112.76
1.600kr.4.89555kr.7,832.88
2.400kr.4.75751kr.11,418.02
4.000kr.4.58919kr.18,356.76
5.600kr.4.48161kr.25,097.02
8.000kr.4.37034kr.34,962.72
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500