Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P33BN-156.250 | |
|---|---|
DigiKey Part Number | ECX-P33BN-156.250-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P33BN-156.250 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P33BN-156.250 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EEN 156.250000M-CJGAB | EPSON | 0 | 114-SG3225EEN156.250000M-CJGAB-ND | kr.105.37100 | Direct |
| 633E15623I3T | CTS-Frequency Controls | 0 | 633E15623I3T-ND | kr.20.12652 | Parametric Equivalent |
| 633P15623G3T | CTS-Frequency Controls | 0 | 110-633P15623G3TTR-ND | kr.36.67677 | Parametric Equivalent |
| 633P15623I3T | CTS-Frequency Controls | 0 | CTX1470TR-ND | kr.34.62965 | Parametric Equivalent |
| OSC8AA500-SCO-H852 | Siward | 200 | 3994-OSC8AA500-SCO-H852CT-ND | kr.44.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |








