156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC8AA500-SCO-H852

DigiKey Part Number
3994-OSC8AA500-SCO-H852TR-ND - Tape & Reel (TR)
3994-OSC8AA500-SCO-H852CT-ND - Cut Tape (CT)
3994-OSC8AA500-SCO-H852DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC8AA500-SCO-H852
Description
OSC XO 156.25MHZ LVPECL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.19000kr.44.19
10kr.38.42000kr.384.20
25kr.36.33080kr.908.27
50kr.34.83060kr.1,741.53
100kr.33.39210kr.3,339.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.32.01445kr.6,402.89
400kr.30.69463kr.12,277.85
600kr.29.94858kr.17,969.15
1.000kr.29.03549kr.29,035.49
1.400kr.28.44962kr.39,829.47
2.000kr.27.84195kr.55,683.90
Manufacturers Standard Package
Unit Price without VAT:kr.44.19000
Unit Price with VAT:kr.55.23750