
OSC8AA500-SCO-J037 | |
|---|---|
DigiKey Part Number | 3994-OSC8AA500-SCO-J037TR-ND - Tape & Reel (TR) 3994-OSC8AA500-SCO-J037CT-ND - Cut Tape (CT) 3994-OSC8AA500-SCO-J037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AA500-SCO-J037 |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.19000 | kr.44.19 |
| 10 | kr.38.42000 | kr.384.20 |
| 25 | kr.36.33080 | kr.908.27 |
| 50 | kr.34.83060 | kr.1,741.53 |
| 100 | kr.33.39210 | kr.3,339.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.32.01445 | kr.6,402.89 |
| 400 | kr.30.69463 | kr.12,277.85 |
| 600 | kr.29.94858 | kr.17,969.15 |
| 1.000 | kr.29.03549 | kr.29,035.49 |
| 1.400 | kr.28.44962 | kr.39,829.47 |
| 2.000 | kr.27.84195 | kr.55,683.90 |
| Unit Price without VAT: | kr.44.19000 |
|---|---|
| Unit Price with VAT: | kr.55.23750 |

