3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-28AX-TR

DigiKey Part Number
XC1308TR-ND - Tape & Reel (TR)
XC1308CT-ND - Cut Tape (CT)
XC1308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-36-20-28AX-TR
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-28AX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.197" (5.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-36-20-5P-TRECS Inc.4.383XC562CT-NDkr.4.50000Similar
ECS-36-20-5PVXECS Inc.893XC1589CT-NDkr.5.52000Similar
ECS-36-20-5PX-TRECS Inc.9.754XC1236CT-NDkr.1.97000Similar
ECS-36-20-28A-TRECS Inc.1.313XC748CT-NDkr.8.43000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.6.12400kr.61.24
25kr.5.79240kr.144.81
50kr.5.55380kr.277.69
100kr.5.32370kr.532.37
250kr.5.03420kr.1,258.55
500kr.4.82600kr.2,413.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.62649kr.4,626.49
2.000kr.4.43534kr.8,870.68
3.000kr.4.32724kr.12,981.72
5.000kr.4.19485kr.20,974.25
7.000kr.4.10995kr.28,769.65
10.000kr.4.02182kr.40,218.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000