3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-5PX-TR

DigiKey Part Number
XC1236TR-ND - Tape & Reel (TR)
XC1236CT-ND - Cut Tape (CT)
XC1236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-36-20-5PX-TR
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.73100kr.17.31
25kr.1.63600kr.40.90
50kr.1.56780kr.78.39
100kr.1.50310kr.150.31
250kr.1.42124kr.355.31
500kr.1.36250kr.681.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.30610kr.1,306.10
2.000kr.1.25210kr.2,504.20
3.000kr.1.22151kr.3,664.53
5.000kr.1.18407kr.5,920.35
7.000kr.1.16005kr.8,120.35
10.000kr.1.13511kr.11,351.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750