3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-28A-TR

DigiKey Part Number
XC748TR-ND - Tape & Reel (TR)
XC748CT-ND - Cut Tape (CT)
XC748DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-36-20-28A-TR
Description
CRYSTAL 3.6864MHZ 20PF SMD
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-28A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.197" (5.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-36-20-5P-TRECS Inc.4.383XC562CT-NDkr.4.50000Similar
ECS-36-20-5PVXECS Inc.893XC1589CT-NDkr.5.52000Similar
ECS-36-20-5PX-TRECS Inc.9.754XC1236CT-NDkr.1.97000Similar
ECS-36-20-28AX-TRECS Inc.500XC1308CT-NDkr.7.04000Parametric Equivalent
In-Stock: 1.313
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.7.32300kr.73.23
25kr.6.92320kr.173.08
50kr.6.63680kr.331.84
100kr.6.36220kr.636.22
250kr.6.01692kr.1,504.23
500kr.5.76800kr.2,884.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.52962kr.5,529.62
2.000kr.5.30123kr.10,602.46
3.000kr.5.17207kr.15,516.21
5.000kr.5.01393kr.25,069.65
7.000kr.4.91249kr.34,387.43
10.000kr.4.80722kr.48,072.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750